TE Connectivity / AMP 643819-6

Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
$ 0.266
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643819-6.

IHS

Technical Drawing1 page11 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 643819-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.419
Stock
2,428
156,712
Authorized Distributors
5
6
Gender
Female
Female
Pitch
3.9624 mm
3.96 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-31
LTD Date2018-02-23

Related Parts

TE Connectivity640426-6
Conn IDC Connector RCP 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP640428-6
Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640602-6
MTA-156 Centerline Connector, 06P MTA156 CONN ASSY 24AWG LF
TE Connectivity / AMP3-644465-7
Conn IDC Connector RCP 7 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-640602-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity / AMP3-644463-7
07P Mta156 Conn Assy 22Awg Red |Amp Te Connectivity 3-644463-7

Descriptions

Descriptions of TE Connectivity / AMP 643819-6 provided by its distributors.

Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
CONNECTOR ASSEMBLY 6 POSITION MTA156 22AWG RED MTA156 SERIES
Locking Ramp,Receptacle 1 6pin Female Socket , 23.77mm*18.42mm
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Conn HDR, 06P MTA156 CONN ASSY 22AWG RED
Headers & Wire Housings CLOSED WITH TABS 6P L.R. red 22 AWG
TYCO CONNECTOR PRODUCT;1000 MOQ / 1000 SQ
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 6P IDC 22AWG TIN-LEAD
Wire-Board Connector Receptacle, 6Pos, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:6Contacts; Connector Mounting:Cable Mount; Product Range:Mta-156 Seriesrohs Compliant: No |Amp Te Connectivity 643819-6

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6438196