What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 640428-6

Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box

$ 0.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640428-6.

IHS

Datasheet1 page8 years ago

Newark

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.66%

CAD Models

Download TE Connectivity / AMP 640428-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-01-26
LTD Date2018-02-05

Related Parts

TE Connectivity640426-6
Conn IDC Connector RCP 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640602-6
MTA-156 Centerline Connector, 06P MTA156 CONN ASSY 24AWG LF
TE Connectivity / AMP3-640432-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity643819-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity643820-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag
TE Connectivity / AMP3-640601-7
CIRCULAR CONNECTOR, 07P MTA156 CONN ASSY 22AWG LF MTA156 SERIES

Descriptions

Descriptions of TE Connectivity / AMP 640428-6 provided by its distributors.

Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings CLOSED W/O TABS 6P L.R. red 22 AWG
06P MTA156 CONN ASSY 22AWG RED; 640428-6
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 6P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6404286