TE Connectivity / AMP 643265-7

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643265-7.

Farnell

Datasheet6 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+29.48%

CAD Models

Download TE Connectivity / AMP 643265-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-644456-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity640454-9
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
TE Connectivity640452-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-109-TT-2

Descriptions

Descriptions of TE Connectivity / AMP 643265-7 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Package
09P Mta100 Hdr Assy W/O#6 Str |Amp Te Connectivity 643265-7
Headers & Wire Housings 09P MTA100 HDR ASSY W/O#6 STR
9pin 2.54mm 1 Friction Lock,Header 5A
09P MTA100 HDR ASSY W/O#6 STR PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 9 | Mta Header: Polter Vtcl Unshr. Ma | Part Number: 643265-7 | Internal Number: 643265-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors