Samtec SS-109-TT-2

Push-Pull Receptacle, 9-Pin, Female Socket, Black, TH, 22.86mm × 2.54mm × 2.54mm
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-109-TT-2.

Farnell

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-10.19%

CAD Models

Download Samtec SS-109-TT-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 1.59
$ 1.59
Stock
31,133
38,931
38,931
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
9
9
9
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, SS Series, Beryllium Copper
Push-Pull Receptacle, 2.54mm Pitch, 7-Pin, 1A, Tin Plated, Black, TH, 17.78mm L × 2.54mm W
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Solder, SS Series, Beryllium Copper
Conn Socket Strip RCP 9 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK Tray
Molex 22-02-2095 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 9 Circuits, with Hooks
Amphenol Communications Solutions75915-409LF
Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec SS-109-TT-2 provided by its distributors.

Push-Pull Receptacle, 9-Pin, Female Socket, Black, TH, 22.86mm × 2.54mm × 2.54mm
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Solder, SS Series, Beryllium Copper
".100"" Single Row Screw Machine Socket Strip"
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole Tube
SOCKET STRIP 2.54MM 9POS SS-109-TT-2
PCB RCPT, 9POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-109-TT2
  • SS-109TT-2
  • SS/109TT/2
  • SS109TT2