TE Connectivity / AMP 63399-1

Amplivar Ring 22-29 10 Tpbr Rohs Compliant: Yes |Te Connectivity Amp 63399-1
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 63399-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-0.92%

CAD Models

Download TE Connectivity / AMP 63399-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity42111-2
Ring Tongue Terminal 18-14 Awg Tpbr Rohs Compliant: Yes |Te Connectivity Amp 42111-2
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
TE Connectivity41580
Ring Tongue Terminal 20-24AWG 16mm 7.36mm Tin Automotive Strip
TE Connectivity40977
Ring Tongue Terminal 14-18AWG Brass 15.52mm Tin Reel/Strip
TE Connectivity62638-1
Ring Tongue Terminal 20-22AWG Brass 11.68mm Tin T/R Automotive
TE Connectivity / AMP41579
Ring Tongue Terminal 20-24AWG Brass 16mm Tin Reel/Strip Automotive

Descriptions

Descriptions of TE Connectivity / AMP 63399-1 provided by its distributors.

Amplivar Ring 22-29 10 Tpbr Rohs Compliant: Yes |Te Connectivity Amp 63399-1
Ring Tongue Terminal 22-29AWG 21.16mm 8.69mm Tin Strip
Uninsulated ring cable lug, 0.3-0.68 mm², AWG 29 to 22, 4.82 mm
Ring and Spade Tongue Terminals
AMPLIVAR RING 22-29 10 TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 29 – 22 AWG Wire Size: .3 – .68 mm² Wire Size: 128 – 640 CMA Stud Size: #10 Closed Ring Tongue Terminal 29 – 22 AWG .3 – .68 mm² 128 – 640 CMA | Ring Terminals & Spade Lug | Part Number: 63399-1 | Internal Number: 63399-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors