
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 62613-3 | 0 | 16h | |||||||||
| Heilind Americas | 62613-3 | 0 | 18h | |||||||||
| Heilind Asia | 62613-3 | 0 | 10h | |||||||||
| TTI | 62613-3 | 0 | 144K | Tape & Reel | 1d | |||||||
| Onlinecomponents.com | 62613-3 | 0 | 36K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 62613-3.
Download TE Connectivity / AMP 62613-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 62613-3 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 62613-3.