TE Connectivity / AMP 61350-1

187 Pgy Bk Rec & Tab 20-16 Br Rohs Compliant: Yes |Amp Te Connectivity 61350-1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 61350-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-11.95%

CAD Models

Download TE Connectivity / AMP 61350-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity62228-1
Quick Disconnect Terminal 16-20AWG RCP/M 16.12mm 4.57mm Tin Automotive Bag
TE Connectivity63873-1
Quick Disconnect Terminal 18-22AWG Brass RCP/M 15.62mm Tin T/R
TE Connectivity60279-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 60279-1
TE Connectivity62049-2
Quick Disconnect Terminal 10-14AWG F 19.55mm 7.62mm Tin Reel
TE Connectivity / AMP1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip
TE Connectivity150645-3
Quick Disconnect Terminal 14-18AWG F 19.4mm 7.6mm Tin Strip

Descriptions

Descriptions of TE Connectivity / AMP 61350-1 provided by its distributors.

187 Pgy Bk Rec & Tab 20-16 Br Rohs Compliant: Yes |Amp Te Connectivity 61350-1
Quick Disconnect Terminal 16-20AWG Brass F T/R
FASTON Uninsulated Receptacles & Housings
Brass Cold-pressed Terminals ROHS
CONN QC RCPT/TAB 16-20AWG 0.187
Special Order: 187 FASTON REC 20-16 AWG BR Quick Disconnect Terminal Type: Receptacle Wire Size: 14 – 12 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: .187 in Mating Tab Width: 4.75 mm Receptacle 14 – 12 AWG .51 – 1.31 mm² .187" | Quick Disconnect | Part Number: 61350-1 | Internal Number: 61350-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors