Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 63873-1

Quick Disconnect Terminal 18-22AWG Brass RCP/M 15.62mm Tin T/R
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63873-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-6.23%

CAD Models

Download TE Connectivity 63873-1 symbol, footprint, and 3D STEP models from our trusted partners.
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
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-03-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62049-2
Quick Disconnect Terminal 10-14AWG F 19.55mm 7.62mm Tin Reel
TE Connectivity62223-1
Faston Terminal, Brass, 14-18AWG, Female/Male, Non-Insulated
TE Connectivity62228-1
Quick Disconnect Terminal 16-20AWG RCP/M 16.12mm 4.57mm Tin Automotive Bag
TE Connectivity / AMP61988-3
Quick Disconnect Terminal 18-22AWG RCP 19.56mm 7.62mm Tin Strip on Reel
TE Connectivity1217084-1
Quick Disconnect Terminal 18-22AWG Brass F/M 15.62mm Tin Reel/Strip
TE Connectivity60279-1
Quick Disconnect Adapter Terminal 14-18AWG Brass RCP/M 20.57mm Bag

Descriptions

Descriptions of TE Connectivity 63873-1 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass RCP/M 15.62mm Tin T/R
Female Disconnect, 4.75Mm, Uninsulated; |Te Connectivity Amp 63873-1
FASTON Uninsulated Receptacles & Housings
CONN QC RCPT/TAB 18-22AWG 0.187
FEMALE DISCONNECT, 4.75MM, UNINSULATED;; FEMALE DISCONNECT, 4.75MM, UNINSULATED; Product Range: FASTON 250 Series; Terminal Type: Female & Male Piggyback Disconnect; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Wire Size AWG Min: 22AWG
187 FASTON REC 22-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 63873-1 | Internal Number: 63873-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty