TE Connectivity / AMP 606288-3

Non-Insulated Closed Barrel Terminals 3/8 6 AWG TERMINAL
$ 11.865
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 606288-3.

IHS

Datasheet3 pages20 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity33466
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity33465
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs

Descriptions

Descriptions of TE Connectivity / AMP 606288-3 provided by its distributors.

Non-Insulated Closed Barrel Terminals 3/8 6 AWG TERMINAL
Tubular 6AWG 46.02mm 15.08mm Tin
Heavy Duty Drawn Electrical Lugs
TUBULAR TERM 6 AWG, 3/8 STUD
Ring Terminal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors