TE Connectivity / AMP 6-5535512-3

Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-5535512-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-5535512-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 2.15
Stock
24,260
13,487
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Amphenol Communications Solutions76383-304LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, FCI Dubox 76383

Descriptions

Descriptions of TE Connectivity / AMP 6-5535512-3 provided by its distributors.

Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
8 Position Dual Row 2.54 mm Horizontal Right Angle AmpModu Receptacle
08 Modii Horz Dr Ce Eess .100 |Te Connectivity Amp 6-5535512-3
Push-Pull,Receptacle 2.54mm 2 8pin 2A 760nm 10.16mm*8.13mm
Headers & Wire Housings RECEPT 8POS .100 R/A DUAL
CONN RCPT 8POS 0.1 GOLD PCB R/A
08 MODII HORZ DR CE EESS .100 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Right Angle Connector System: Board-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Receptacle Horizontal Board-to-Board | PCB Connector Header & Receptacle | Part Number: 6-5535512-3 | Internal Number: 6-5535512-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 655355123