Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-535512-3

Conn Socket Strip RCP 8 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-535512-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet2 pages1 year ago

Factory Futures

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+7.25%

CAD Models

Download TE Connectivity 6-535512-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 3.685
Stock
11,078
29,676
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Right Angle, TSW Series
Samtec TSW Series Wire-to-Board Connector, 2.54mm Pitch 8-Pin Double Row Right Angle TH
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
Amphenol Communications Solutions76383-304LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, FCI Dubox 76383

Descriptions

Descriptions of TE Connectivity 6-535512-3 provided by its distributors.

Conn Socket Strip RCP 8 POS 2.54mm Solder RA Thru-Hole Gang of Tubes
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Special Order: 08 MODII HORZ DR CE EESS .100 Part Number: 6-535512-3 | Internal Number: 6-535512-3 | Alias Number: 010-0945-00 | TE Connectivity
PCB Mount Receptacle, Right Angle, Board-to-Board, 8 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Signal, Modu Connector System
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Ampmodu Mod Ii Series; Contact Material:Phosphor Bronze Rohs Compliant: No |Amp Te Connectivity 6-535512-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-535512-3 .
  • 6-535512-3.