TE Connectivity / AMP 6-534204-1

Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Tube
$ 6.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-534204-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-534204-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.958
$ 5.92
Stock
610
210
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-746610-3
Conn IDC Connector HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity280522-1
CONN HEADER R/A 24POS 2.54MM / Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
TE Connectivity5-532956-4
24 Position Dual Row 2.54 mm Pitch Right Angle Receptacle Rectangular Connector
TE Connectivity5-534975-7
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity102160-5
AMP-Latch Non-RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V
TE Connectivity / AMP102161-5
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 6-534204-1 provided by its distributors.

Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Tube
CONNECTOR, AMPMODU, 24 MODU 2-PC CE RECP ASSY, ROHS
CONN RCPT 24POS 0.1 GOLD PCB R/A
Push-Pull,Receptacle 2 24pin Female Socket
Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
Headers & Wire Housings 24 POS 2PC RCPT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors