Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 280522-1

Conn Shrouded Header (3 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole Box
$ 2.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280522-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-99.75%

CAD Models

Download TE Connectivity 280522-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-03-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-746610-3
Conn IDC Connector HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Amphenol Communications Solutions89883-412LF
Conn Socket Strip RCP 24 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions76383-412LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
TE Connectivity5-532956-4
24 Position Dual Row 2.54 mm Pitch Right Angle Receptacle Rectangular Connector
TE Connectivity5-534975-7
Conn Socket Strip SKT 24 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP6-534204-1
Push-Pull,Receptacle 2 24pin Push-pull type Female Socket Black Through hole mounting

Descriptions

Descriptions of TE Connectivity 280522-1 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity 2.54mmpitch24pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
HEADER, SHROUDED, R/A, 24WAY; Series:AMPMODU; Gender:Plug; No. of Rows:2; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; No. of Ways:24; Termination Method:Solder
Special Order: 2X12P MODU II SHRD HDR, RT ANG,TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 2 | PCB Header & Receptacle | Part Number: 280522-1 | Internal Number: 280522-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280522-1.