TE Connectivity / AMP 6-1879681-9

Fixed Resistor, Thin Film, 0.5W, 681000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879681-9.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-1879681-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityYR1B715KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 715KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1-1879027-5
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 698KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP3-1879647-4
Fixed Resistor, Thin Film, 0.25W, 649000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD681K
Fixed Resistor, Metal Film, 0.5W, 681000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT680K
Res Carbon Film 680K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT680K
Res Carbon Film 680K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.1W, 723000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 706000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 732000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 681000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 681000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1879681-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 681000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
H4 681K 0.1% 50Ppm/ Box |Te Connectivity Holsworthy H4681KBCA
681K¦¸ ¡À0.1% 500mW ¡À50ppm/¡æ 10mm
681K Ω, Thin Film, Precision Resistor Resistor, .1 %, 10 x 3.7 mm, 2 Termination, Bandoliered, Resistance Class 1kΩ – 1MΩ, .5 W, Holsworthy Holco
Special Order: H4 681K 0.1% 50PPM Resistance Value: 681K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 681K Ω Thin Film Precision Resistor .1 % | Part Number: H4681KBCA | Internal Number: 6-1879681-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4681KBCA