TE Connectivity / AMP 1-1879027-5

R Series Axial Through Hole Fixed Resistor 698 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879027-5.

Master Electronics

Datasheet2 pages21 years ago

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1-1879027-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityYR1B715KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 715KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622275-1
Fixed Resistor, Thin Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE ConnectivityCFR16J680K
Res Carbon Film 680K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C AXL Ammo
Stackpole ElectronicsRNF14FTD750K
Fixed Resistor, Metal Film, 0.25W, 750000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT750K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 750kOhm 0.125W 1/8W
Stackpole ElectronicsCF18JT680K
Res Carbon Film 680K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.25W, 698000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 698000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 698000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-698K
Fixed Resistor, Metal Film, 0.25W, 698000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-698K
Fixed Resistor, Metal Film, 0.25W, 698000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622772-1
Fixed Resistor, Thin Film, 0.75W, 680000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879027-5 provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 698KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 698000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Through Hole Metal Film Resistor, R Series, 698 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded |Te Connectivity Neohm YR1B698KCC
698K Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, ±15 ppm/°C, Neohm R
Special Order: YR1 0.1% 698K Resistance Value: 698K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 698K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B698KCC | Internal Number: 1-1879027-5 | TE Connectivity | NEOHM
RESISTOR, 0.1% 698K; Power Rating:0.25W; Resistance:698kohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • YR1B698KCC