
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 3-1879647-4 | 0 | 11h | |||||||||
| Interstate Connecting Components | 3-1879647-4 | 0 | 17h | |||||||||
| Heilind Americas | 3-1879647-4 | 0 | 18h | |||||||||
| TME | H8649KDCA | 0 | 500 | 19h | ||||||||
| Newark | H8649KDCA | 0 | 500 |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879647-4.
Download TE Connectivity / AMP 3-1879647-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 3-1879647-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879647-4.