Vishay PR01000101000JR500

Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101000JR500.

Newark

Datasheet19 pages2 years ago
Datasheet20 pages10 years ago
Datasheet20 pages7 years ago
Datasheet16 pages12 years ago

Farnell

X-ON

Inventory History

3 month trend:
-15.25%

CAD Models

Download Vishay PR01000101000JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.051
$ 0.051
Stock
123,375
194,546
194,546
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRR01J100RTB
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J100RTB
Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879350-4
Fixed Resistor, Metal Film, 1W, 91ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT110R
Fixed Resistor, Metal Oxide Film, 2W, 110ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT110R
Fixed Resistor, Metal Oxide Film, 2W, 110ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000101000JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Metal Film Resistors – Through-Hole; VISHAY; PR01000101000JR500; 100 Ohm; 5 %; Axial; Axial
Metal Film Resistors 100Ω 1W ±250ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
PR01 Series Ø2.5 x 6.5 mm 1 W 100 Ohm ±5 % ±250ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 100Ohm ±250ppm/C
RESISTOR, 100 OHMS, 1 W @ +70 C, +/- 5%, 350 VDC (MAX.), AXIAL LEADED, CERAMIC
Res Metal Film 100 Ohm 5% 1W ±250ppm/°C Conformal AXL Thru-Hole T/R
RESISTOR METAL FILM, 100 OHM, 1W, 5%, FU
RESISTOR METAL FILM, 100OHM, 1W, 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; No. of Pins:2
Resistance:100Ohm; Product Range:Pr01 Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Temperature Coefficient:± 250Ppm/K Rohs Compliant: Yes |Vishay PR01000101000JR500.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR01000101000JR500.