TE Connectivity / AMP 6-1879277-7

Res Thin Film 0805 21.5K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879277-7.

Newark

Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Electro Sonic

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 6-1879277-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1879277-7
Res Thin Film 0805 21.5K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
PanasonicERA-6APB203V
Res Thin Film 0805 20K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6APB223V
Res Thin Film 0805 22K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP7-1879277-3
Res Thin Film 0805 22.6K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
TE ConnectivityRP73D2A20KBTG
Res Thin Film 0805 20K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Cut Tape Medical

Descriptions

Descriptions of TE Connectivity / AMP 6-1879277-7 provided by its distributors.

Res Thin Film 0805 21.5K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 21.5 Kohm, 125 Mw, 0.1%, 150 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2A21K5BTG
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Cut Tape Length, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RP73
Resistor, 21K5, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:21.5kohm; Product Range:RP73 Series; Voltage
Special Order: RP 2A 21K5 0.1% 15PPM CUT LENGTH Resistance Value: 21.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 21.5K Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A21K5BTG | Internal Number: 6-1879277-7 | TE Connectivity | Holsworthy
RES, 21K5, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 21.5kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device; Temperature Coefficient (ppm): 15ppm/°C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2A21K5BTG