Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6APB203V

Res Thin Film 0805 20K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6APB203V.

IHS

Datasheet7 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-10.03%

CAD Models

Download Panasonic ERA-6APB203V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRC0720KL
125mW Thin Film Resistor 150V ±0.1% ±15ppm/℃ 20kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP5-1879277-9
Res Thin Film 0805 20K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD T/R Medical
PanasonicERA-6APB223V
Res Thin Film 0805 22K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6APB183V
Res Thin Film 0805 18K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP4-1879277-6
Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB203V
Res Thin Film 0805 20K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-6APB203V provided by its distributors.

Res Thin Film 0805 20K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
0805 Thin film chip resistor 0805 SMD resistor, 20Kohm, 0.1%, 15, 7 Reel
Res Thin Film 0805 20K Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD T/R Automotive
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 20 kΩ, 0.125 W, ±0.1 %, ERA6APB203V
Metal Film (Thin Film) Chip Resistors, 0.125W, 20000½, 0.1%, 0805, RoHS
Panasonic SCT
METAL FILM SMNT RESISTOR 0805 CASE 20KOHM +/-0.1% 0.125W +/-15PPM/DEGC
20kΩ ±0.1% 125mW ±15ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
RES, 20K, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 20kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device
Resistor Type = Thin Film / Resistance kOhm = 20 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6APB203V