TE Connectivity / AMP 6-1879133-8

Fixed Resistor, Thin Film, 0.063W, 4420ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879133-8.

Electro Sonic

Datasheet8 pages9 years ago

Newark

TE Connectivity

element14 APAC

CAD Models

Download TE Connectivity / AMP 6-1879133-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP6-1879133-8
Fixed Resistor, Thin Film, 0.063W, 4420ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA3ARB472V
Res Thin Film 0603 4.7K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C1J4K12BTDF
Res Thin Film 0603 4.12K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP6-1879133-6
Res Thin Film 0603 4.22K Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
PanasonicERA3ARB4021V
Res Thin Film 0603 4.02K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA3ARB432V
Res Thin Film 0603 4.3K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1879133-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 4420ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
Rn 0603 4K42 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J4K42BTDF
RES SMD 4.42KOHM 0.1% 1/16W 0603
电阻, 4K42, 0.1%, 0.063W, 0603, 薄膜;
RES, 4K42, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.42kohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J4K42BTDF