TE Connectivity / AMP 6-1761617-5

Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
$ 60.121
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1761617-5.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-01-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5-1761617-5
STEP-Z RCPT 05MM 296P LF ST, PCB Headers and Receptacles | TE Connectivity 5-1761617-5
TE Connectivity1761617-5
Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
TE Connectivity1-1761617-5
Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
TE Connectivity7-1761616-5
Differential Pair Array,Male 1.3mm 18 296pin(148Pair) 30mm,36mm,40mm 25.95mm 760nm SMD,P=1.3mm
TE Connectivity / AMP6-1761616-5
Conn Mezzanine HDR 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
TE Connectivity / AMP6-1761616-3
Differential Pair Array,Male 1.3mm 18 296pin(148Pair) 18mm,24mm,28mm 13.95mm 760nm SMD,P=1.3mm

Descriptions

Descriptions of TE Connectivity / AMP 6-1761617-5 provided by its distributors.

Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
Conn High Density RCP 296 POS 1.3mm Solder ST Thru-Hole Tray
Board to Board & Mezzanine Connectors BGA 15H REC 296P SMT
Socket header, 296 pole, pitch 1.3 mm, straight, natural, 6-1761617-5
CONN DIFF ARRAY RCPT 296POS SMD
Differential Pair Array,Female 1.3mm 18 296pin(148Pair) 25mm,27mm,28mm,30mm,35mm,40mm 20.64mm 760nm SMD,P=1.3mm
STEP-Z RCPT 15MM 296P LF ST, 6-1761617-5
CONN, FFC/FPC, 296POS, 18ROW, 1.3MM; Product Range:STEP-Z Series; No. of Contacts:296Contacts; Gender:Receptacle; Pitch Spacing:1.3mm; Contact Termination Type:Through Hole; No. of Rows:18Rows; Row Pitch:2mm; Contact Pla
STEP-Z RCPT 15MM 296P LF ST PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 296 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 296 | PCB Connector Header & Receptacle | Part Number: 6-1761617-5 | Internal Number: 6-1761617-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1761617-5 .