TE Connectivity 7-1761616-5

Differential Pair Array, Male 1.3mm 18 296pin(148Pair) 30mm, 36mm, 40mm 25.95mm 760nm SMD, P=1.3mm
$ 66.249
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1761616-5.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1761617-5
STEP-Z RCPT 05MM 296P LF ST, PCB Headers and Receptacles | TE Connectivity 5-1761617-5
TE Connectivity / AMP6-1761617-5
Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
TE Connectivity / AMP6-1761616-5
Conn Mezzanine HDR 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
TE Connectivity / AMP6-1761616-3
Differential Pair Array,Male 1.3mm 18 296pin(148Pair) 18mm,24mm,28mm 13.95mm 760nm SMD,P=1.3mm
TE Connectivity1761617-5
Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of TE Connectivity 7-1761616-5 provided by its distributors.

Differential Pair Array,Male 1.3mm 18 296pin(148Pair) 30mm,36mm,40mm 25.95mm 760nm SMD,P=1.3mm
Conn Board to Board PIN 296 POS 0.65mm Solder Pot ST SMD Tray
Board Connector, 296 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator
CONN DIFF ARRAY PLUG 296POS SMD
CONN, FFC/FPC, 296POS, 18ROW, 1.3MM; Product Range:STEP-Z Series; No. of Contacts:296Contacts; Gender:Header; Pitch Spacing:1.3mm; Contact Termination Type:Through Hole; No. of Rows:18Rows; Row Pitch:2mm; Contact Plating
STEP-Z PLUG 25MM 296P LF ST PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.3 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 7-1761616-5 | Internal Number: 7-1761616-5 | 1.3 mm | TE Connectivity | STEP-Z

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1761616-5 .