TE Connectivity 1-1761617-5

Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1761617-5.

IHS

Datasheet2 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-01-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 8ROW 240P 5.0MM SH
Amphenol Communications Solutions84501-001LF
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol74217-101LF
240 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 8 240P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 10 300P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol84501-201LF
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Descriptions

Descriptions of TE Connectivity 1-1761617-5 provided by its distributors.

Conn Mezzanine RCP 296 POS 0.65mm Solder Pot ST Top Entry SMD Tray
CONN, FFC/FPC, 296POS, 18ROW, 1.3MM; Product Range: STEP-Z Series; No. of Contacts: 296Contacts; Gender: Receptacle; Pitch Spacing: 1.3mm; Contact Termination Type: Through Hole; No. of Rows: 18Rows; Row Pitch: 2mm; Contact Pla
STEP-Z RCPT 15MM 296P PB ST PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:296;Centerline (Pitch):1.3 mm PCB Mount Receptacle Vertical Board-to-Board 296 | Board-To-Board Header & Receptacle | 1.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1761617-5 .