TE Connectivity / AMP 6-1676914-8

R Series Axial Through Hole Fixed Resistor 59 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1676914-8.

Newark

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-1676914-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityYR1B60R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 60.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B53R6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 53.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B63R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD59R0
Fixed Resistor, Metal Film, 0.25W, 59ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT56R0
Fixed Resistor, Carbon Film, 0.25W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT62R0
Fixed Resistor, Carbon Film, 0.25W, 62ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B60R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 60.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B63R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.05W, 61.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 59ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 56ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1676914-8 provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 59OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 59ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 59Ohm ±15ppm/C
Resistor, Metal Film, 59 Ohm, 250Mw, 0.1%; Resistance:59Ohm; Product Range:R Series; Power Rating:250Mw; Resistance Tolerance:± 0.1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Te Connectivity Neohm YR1B59RCC
Special Order: YR1 0.1% 59R Resistance Value: 59 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 59 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B59RCC | Internal Number: 6-1676914-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • YR1B59RCC