TE Connectivity YR1B63R4CC

R Series Axial Through Hole Fixed Resistor 63.4 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B63R4CC.

TE Connectivity

Datasheet9 pages6 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+361%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityYR1B60R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 60.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B66R5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 66.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B68R1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 68.1OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT68R0
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT62R0
Fixed Resistor, Carbon Film, 0.25W, 62ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT62R0
Fixed Resistor, Carbon Film, 0.5W, 62ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 63.4ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 68ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityLR1F68R1
Fixed Resistor, Thin Film, 0.6W, 68.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 62ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F62R
Res, 62R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F62R

Descriptions

Descriptions of TE Connectivity YR1B63R4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 63.4ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 63.4 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Precision metal film resistor 0.1% 63R4
RS APAC
RES, 63R4, 0.10%, 250MW, AXIAL
63.4Ω ±0.1% 250mW ±15ppm/°C TH 6.3mm L
YR1B63R4CC, TE CONNECTIVITY / NEOHM
Special Order: YR1 0.1% 63R4 Resistance Value: 63.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 63.4 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B63R4CC | Internal Number: 1-1879027-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879027-2
  • YR1B63R4CC..