TE Connectivity YR1B60R4CC

R Series Axial Through Hole Fixed Resistor 60.4 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B60R4CC.

TE Connectivity

Datasheet9 pages6 years ago
Datasheet16 pages19 years ago
Technical Drawing1 page15 years ago

element14 APAC

IHS

Inventory History

3 month trend:
+23.49%

CAD Models

Download TE Connectivity YR1B60R4CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE ConnectivityYR1B63R4CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 63.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B56R2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 56.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B54R9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 54.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF12FTD60R4
Fixed Resistor, Metal Film, 0.5W, 60.4ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1FT60R4
Fixed Resistor, Metal Oxide, 1W, 60.4ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT56R0
Fixed Resistor, Carbon Film, 0.25W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B56R2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 56.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.5W, 60.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 60.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 60.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F62R
Res, 62R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F62R
Stackpole ElectronicsRNF14FTD56R2
Fixed Resistor, Metal Film, 0.25W, 56.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B60R4CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 60.4OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 60.4 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through Hole Metal Film Resistor, R Seri; Available Until Stocks Are Exhausted Alternative Available |Te Connectivity Neohm YR1B60R4CC.
Special Order: YR1 0.1% 60R4 Resistance Value: 60.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 60.4 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B60R4CC | Internal Number: 1-1879027-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879027-0
  • YR1B60R4CC.