TE Connectivity / AMP 6-1625963-8

Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1625963-8.

IHS

Datasheet4 pages1 year ago

Newark

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-1625963-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityTHS104R7J
Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP6-1625963-8
Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityTHS105R0J
Res Wirewound 5 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity / AMP 6-1625963-8 provided by its distributors.

Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 4.7ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount HSA5 4R7 5% RoHS Compliant: Yes
RESISTOR, 4R7, 10W, SOLDER LUG, WIREWOUND;
4.7¦¸ ¡À5% ¡À50ppm/¡æ 30mm*17mm*9mm
Aluminium Housed Power Resistors
Wirewound Resistor HSA5 4K7 5%
PANEL - CHASSIS MOUNT RESISTORS;
WIREWOUND RESISTORS-CHASSIS MOUN
HSA5 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: HSA54R7J | Internal Number: 6-1625963-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA54R7J
  • HSA54R7J.