TE Connectivity THS105R0J

Res Wirewound 5 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS105R0J.

Master Electronics

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet3 pages18 years ago

element14 APAC

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-15.45%

CAD Models

Download TE Connectivity THS105R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE ConnectivityTHS155R0J
Fixed Resistor, Wire Wound, 15W, 5Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity / AMP6-1625963-8
Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityTHS104R7J
Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS155R0J
Fixed Resistor, Wire Wound, 15W, 5Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
Ohmite810F5R0
Fixed Resistor, Wire Wound, 10W, 5ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80
TE Connectivity / AMP3-1625963-9
Fixed Resistor, Wire Wound, 10W, 5ohm, 160V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA104R7J
Res Wirewound 4.7 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite850F5R0
Fixed Resistor, Wire Wound, 50W, 5ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS105R0J provided by its distributors.

Res Wirewound 5 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 10W, 5ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount Ths1; |Te Connectivity Amp 1-1879073-9
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 5OHM +/-5% 5.5W
±5% ±50ppm/℃ 5Ω 10W Flange mounting 17mm*17mm*9mm
Wirewound Resistors - Chassis Mount THS10 5R0 5%
RESISTOR, WIREWOUND, 5 OHM, 10W, 5%
THS105R0J, TE Connectivity / CGS Brand
THS10 5R0 5% Resistance Value: 5 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 5 Ω Wire Wound 5 % Power Resistor | Part Number: THS105R0J | Internal Number: 1-1879073-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879073-9
  • THS105R0J..