TE Connectivity / AMP 6-1624112-8

Inductor High Frequency Chip Unshielded Wirewound 0.0056uH 5% 250MHz 20Q-Factor 0.7A 0.17Ohm DCR 0603 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1624112-8.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages20 years ago

TE Connectivity

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-14.72%

CAD Models

Download TE Connectivity / AMP 6-1624112-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Thin Film 5.6nH 5% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
Inductor RF Wirewound 0.0056uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
Inductor RF Chip Wirewound 5.1nH 5% 250MHz 21Q-Factor Ceramic 600mA 130mOhm DCR 0603 T/R
Wurth Elektronik744765056A
250MHz 5.8GHz 760mA 23@250MHz 5.6nH 83m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Wurth Elektronik744761056C
FIXED IND 5.6NH 700MA 190MOHM SM / 5.6 nH Unshielded Drum Core, Wirewound Inductor 700 mA 190mOhm Max 0603 (1608 Metric)
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of TE Connectivity / AMP 6-1624112-8 provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 0.0056uH 5% 250MHz 20Q-Factor 0.7A 0.17Ohm DCR 0603 T/R
INDUCTOR, HIGH FREQUENCY, IND 5600 PH, TOL 5%, CUR-RTG 0.7 A, SMT, 0603
250MHz 5.8GHz 700mA 20@250MHz 5.6nH 170m¦¸ ¡À5% 0603 , 1.8mm*1.12mm*1.02mm
INDUCTOR, 5N6, 5%, 0603 CASE; Inductance: 5.6nH; Product Range: 3650 Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.17ohm; Inductance
3650 0603 5.6nH 5% 2K RL Inductance: .0056 µH Inductor Type: High Frequency Current Rating (Max): 700 mA DC Resistance: .17 Ω Element Type: Wire Wound 0.0056 µH High Frequency 700 mA .17 Ω | High Frequency & Rf Inductor | Part Number: 36501J5N6JTDG | Internal Number: 6-1624112-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501J5N6JTDG
  • 36501J5N6JTDG..
  • 616241128