Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN5N6J02D

Inductor RF Chip Thin Film 5.6nH 5% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R

$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN5N6J02D.

_legacy Avnet

Datasheet4 pages15 years ago

Ciiva

Arrow.cn

Future Electronics

Geoflip

Inventory History

3 month trend:
-3.99%

CAD Models

Download Murata LQP03TN5N6J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.021
$ 0.021
Stock
874,861
343,322
343,322
Authorized Distributors
6
5
5
Inductance
5.6 nH
5.6 nH
5.6 nH
Tolerance
5 %
5 %
5 %
Current Rating
350 mA
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
400 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.29Ohm DCR 0603 T/R
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ04025N6J-T
Ind High Frequency Chip Multi-Layer 5.6nH 5% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R
TAIYO YUDENHK10055N6J-T
Ind High Frequency Chip Multi-Layer 5.6nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
TAIYO YUDENHKQ04025N1J-T
Ind High Frequency Chip Multi-Layer 5.1nH 5% 500MHz 8Q-Factor Ceramic 170mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of Murata LQP03TN5N6J02D provided by its distributors.

Inductor RF Chip Thin Film 5.6nH 5% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 5.6 nH ±5 % Tol. 350 mA SMT High Frequency Chip Inductor
500MHz 4GHz 350mA 14@500MHz 5.6nH 400mΩ ±5% 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN5N6J02D..