TE Connectivity CFR200J27R

Fixed Resistor, Thin Film, 2W, 27ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
TTI Europe6-1623929-3010KAmmo Pack
1h
UnikeyICCFR200J27R9,452120Box
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J27R.

Master Electronics

Datasheet4 pages10 years ago
Datasheet4 pages10 years ago

TE Connectivity

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityCFR16J27R
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879352-7
Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT27R0
Fixed Resistor, Carbon Film, 0.125W, 27ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT27R0
Fixed Resistor, Carbon Film, 0.5W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ27R
Through Hole Resistor, Rox Series, 27 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity6-1623932-9
Resistor, Carbon Film, Res 27 Ohms, Pwr-Rtg 0.66 W, Tol 5%, Axial | TE Connectivity CFR50J27R
Stackpole ElectronicsCFM12JT27R0
Fixed Resistor, Carbon Film, 0.5W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR25SJT-52-27R
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT27R0
Fixed Resistor, Metal Oxide Film, 2W, 27ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J27R provided by its distributors.

Fixed Resistor, Thin Film, 2W, 27ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Res Carbon Film 27 Ohm 5% 2W -450ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Carbon Film Resistors - Through Hole CFR200 27R 5%
Special Order: CFR200 27R 5% Resistance Value: 27 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 27 Ω Thin Film General Purpose Resistor | Part Number: CFR200J27R | Internal Number: 6-1623929-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623929-3