Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 4-1879352-7

Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879352-7.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-12.71%

CAD Models

Download TE Connectivity / AMP 4-1879352-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-7
Fixed Resistor, Metal Film, 3W, 27ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J27R
Res, 27R, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J27R
Stackpole ElectronicsCF18JT27R0
Fixed Resistor, Carbon Film, 0.125W, 27ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA27R0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-7
Fixed Resistor, Metal Film, 3W, 27ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14JTD27R0
Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623927-0
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1879352-7 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 27ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR02 5% 27R AMMO
27Ω ±5% 2W ±300ppm/℃ Plugins Through hole mounting 9mm(Length)
Rr02 5% 27R Ammo; |Te Connectivity Neohm RR02J27RTB
RR02 5% 27R AMMO Resistance Value: 27 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 27 Ω Metal Film Power Resistor 5 % | Part Number: RR02J27RTB | Internal Number: 4-1879352-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J27RTB