TE Connectivity / AMP 6-1622825-4

RL73CGS FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 820mOhm 0.125W 1/8W
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1622825-4.

IHS

Datasheet4 pages1 year ago
Datasheet1 page18 years ago

Electro Sonic

Newark

TE Connectivity

Farnell

Inventory History

3 month trend:
-24.63%

CAD Models

Download TE Connectivity / AMP 6-1622825-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRLP73K2AR82JTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP6-1622825-4
RL73CGS FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 820mOhm 0.125W 1/8W
TE Connectivity / AMP3-1622825-0
SMD Current Sense Resistors, RL73 Series, 0.82 ohm, 250 mW, - 5%, 1.58 V, 1206 [3216 Metric]
PanasonicERJ-6DQJR82V
Res Thick Film 0805 0.82 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R82L
Res Thick Film 0805 0.82 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6DQJR75V
Res Thick Film 0805 0.75 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 6-1622825-4 provided by its distributors.

RL73CGS FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 820mOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.82ohm, 0.3202V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Smd Current Sense Resistors, Rl73 Series, 0.82 Ohm, 125 Mw, - 5%, 1.11 V, 0805 [2012 Metric] |Cgs Te Connectivity RL73K2AR82JTD
Current Sense Resistors - SMD RL73K 2A R82 5% 5K RL
RL73K 2A R82 5% 5K RL Resistance Value: .82 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.82 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2AR82JTD | Internal Number: 6-1622825-4 | TE Connectivity | CGS
RESISTOR, RL73K R82; Resistance:0.82ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Voltage Rating:1.11V; Series:RL73; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; No. of Pins:2; External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0805; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:1.11V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K2AR82JTD