
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A103276CT-ND | 60 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 3-1622825-0 | 0 | 15h | |||||||||
| Heilind Americas | 3-1622825-0 | 0 | 16h | |||||||||
| Heilind Asia | 3-1622825-0 | 0 | 10h | |||||||||
| Newark | RL73K2BR82JTD | 0 | 10K | Tape & Reel |
Download TE Connectivity / AMP 3-1622825-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-1622825-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: