TE Connectivity / AMP 6-1614892-2

Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614892-2.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-10.02%

CAD Models

Download TE Connectivity / AMP 6-1614892-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-6AEB4121V
Res Thin Film 0805 4.12K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805BRD074K12L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.12kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP6-1614892-2
Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP7-2176092-1
Res Thin Film 0805 4.12K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity / AMP7-2176092-1
Res Thin Film 0805 4.12K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 4120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 6-1614892-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 4120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Cpf 0805 4K12 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0805B4K12E1
RES SMD 4.12KOHM 0.1% 1/10W 0805
RES, 4K12, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 4.12kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole
4.12K¦¸ ¡À0.1% ¡À25ppm/¡æ 0805 2mm*1.25mm*650¦Ìm
CPF 0805 4K12 0.1% 25PPM 1K RL

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B4K12E1