KOA Speer RN732ATTD4121B25

Fixed Resistor, Thin Film, 0.1W, 4120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDRN732ATTD4121B25Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN732ATTD4121B25.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.056
Stock
1
68,323
Authorized Distributors
0
6
Resistance
4.12 kΩ
4.12 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-30
LTD Date2022-09-30

Related Parts

PanasonicERA-6AEB4121V
Res Thin Film 0805 4.12K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805BRD074K12L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.12kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 4.12K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 4120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB432V
Res Thin Film 0805 4.3K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB4221V
Res Thin Film 0805 4.22K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of KOA Speer RN732ATTD4121B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 4120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 4.12K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
RES 4.12K OHM 0.1% 1/10W 0805
4.12K OHM .1% 25PPM 1/8W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN732ATTD4121B25.