TE Connectivity / AMP 6-1614351-3

Res Thin Film 0603 24.9 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614351-3.

element14 APAC

Datasheet4 pages1 year ago
Datasheet5 pages14 years ago

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-22.95%

CAD Models

Download TE Connectivity / AMP 6-1614351-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP6-1614351-1
Fixed Resistor, Thin Film, 0.063W, 23.7ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP5-1614351-9
Fixed Resistor, Thin Film, 0.063W, 22.6ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP6-1614351-5
Fixed Resistor, Thin Film, 0.063W, 26.1ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 24.9 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP6-1614351-3
Res Thin Film 0603 24.9 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
Yageo GroupRT0603BRB0727RL
Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 24.9Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 6-1614351-3 provided by its distributors.

Res Thin Film 0603 24.9 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Rn73 Series, 24.9 Ohm, 63 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RN73C1J24R9BTDF
24.9 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 24R9, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 24.9ohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: RN 0603 24R9 0.1% 10PPM 1K RL Resistance Value: 24.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 24.9 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J24R9BTDF | Internal Number: 6-1614351-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J24R9BTDF