
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 6-146261-5 | 0 | 3h | |||||||||
| Heilind Asia | 6-146261-5 | 0 | 19h | |||||||||
| Heilind Americas | 6-146261-5 | 0 | 4h | |||||||||
| Sager Electronics | 6-146261-5 | 0 | 1K | Bulk | ||||||||
| Newark | 6-146261-5 | 0 | 1K |
Download TE Connectivity / AMP 6-146261-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 6-146261-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: