TE Connectivity 6-146252-5

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole
$ 6.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-146252-5.

IHS

Datasheet5 pages2 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 6-146252-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.31
$ 12.51
Stock
400,005
400,000
Authorized Distributors
5
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP103240-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity6-146257-5
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity280387-1
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-146256-5
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP6-146253-5
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-103328-3
Conn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 6-146252-5 provided by its distributors.

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole
30-Pin 2.54mm Breakaway Header, Push-Pull 3A, 380nm, Gold, Black, TH, 37.69mm L
Headers & Wire Housings HDR VT 2X15P .1 318/115 15AU
6-146252-5, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty