Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6-104693-0

Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube
$ 10.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-104693-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
-93.42%

CAD Models

Download TE Connectivity / AMP 6-104693-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.483
$ 21.68
Stock
1,292
2,629
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
100
100
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity6-104655-1
Connector, Header, Smt, 1.27Mm, 100Way; |Te Connectivity Amp 6-104655-1
TE Connectivity1-104655-1
Board To Board Stacking Connector; |Te Connectivity Amp 1-104655-1
TE Connectivity5-104693-7
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity5120527-2
Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount
1.00mm Pitch Plug Surface Mount Dual Row Vertical Stacking 18.00mm Stack Height 100 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 6-104693-0 provided by its distributors.

Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:100; Pitch Spacing:0.05"; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:AMPMODU 50/50 Grid; Contact Plating:Gold ;RoHS Compliant: Yes
100 50/50HDR DRST SFMNT.390 SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 100 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 100 | PCB Connector Header & Receptacle | Part Number: 6-104693-0 | Internal Number: 6-104693-0 | TE Connectivity
100 50/50 HDR DRST SFMNT 9.91 MM; Connector Type:Board to Board; Series:AMPMODU; Contact Termination:Solder; Gender:Plug; No. of Contacts:100; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Approval Category:UL E28476, CSA LR7189; Colour:Black; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Gold; Current Max:4A; Current per Contact Max:0.5A; External Length / Height:9.33mm; Flammability Rating:UL94V-0; Height:9.91mm; Housing:Liquid Crystal Polymer (LCP); Insulation Resistance:5000Mohm; Lead Spacing:1.27mm; Length:66.59mm; Mounting Orientation:Vertical; No. of Poles:100; No. of Ways:100; Operating Temperature Max:+105°C; Operating Temperature Min:-65°C; Row Pitch:1.27mm; Termination Method:Solder; Voltage Rating V AC:30V; Width:5.71mm; Withstand Voltage:300V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-104693-0 .