TE Connectivity 5-104693-7

Header, Push-Pull, Pad Mount, 70-Pin, 500mA, Gold Plated, Black, SMD
$ 14.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104693-7.

IHS

Datasheet5 pages2 years ago

Factory Futures

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+22.18%

CAD Models

Download TE Connectivity 5-104693-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.982
$ 11.053
Stock
4,459
202,206
Authorized Distributors
6
4
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
70
70
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-104656-7
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube
TE Connectivity / AMP5-104655-8
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube
TE Connectivity / AMP5-104655-6
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
TE Connectivity104693-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube
TE Connectivity5-147377-5
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
TE Connectivity5-104656-8
Board Connector, 80 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 5-104693-7 provided by its distributors.

Header, Push-Pull, Pad Mount, 70-Pin, 500mA, Gold Plated, Black, SMD
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Box/Tube
CONN, HEADER, 70POS, 2ROW, 1.27MM, SMT;
70 50/50 HDR DRST SFMNT.390 SN Part Number: 5-104693-7 | Internal Number: 5-104693-7 | TE Connectivity |
Headers & Wire Housings 70 Pos Smt Hdr Vert Dual Row
70 50/50 HDR DRST SFMNT.390 SN
5-104693-7, TE CONNECTIVITY/AMP BRAND
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Connector Systems:-; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:70Contacts; Contact Termination Type:surface Mount Straight; Product Range:bbd Series; Connector Shroud:shrouded; Contact Material:phosphor Bronze Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104693-7.