Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53408-1079

1.00mm Pitch Plug Surface Mount Dual Row Vertical Stacking 18.00mm Stack Height 100 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53408-1079.

IHS

Datasheet2 pages6 years ago

Molex

element14 APAC

Farnell

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-05
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-06-15
LTD Date2018-09-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity6-104655-1
Connector, Header, Smt, 1.27Mm, 100Way; |Te Connectivity Amp 6-104655-1
TE Connectivity / AMP6-104693-0
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity / AMP5-147377-8
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD T/R
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 70 Contacts, Surface Mount Right Angle
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 72 Contacts, Surface Mount, FTM Series
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 70 Contacts, Surface Mount, FTM Series

Descriptions

Descriptions of Molex 53408-1079 provided by its distributors.

1.00mm Pitch Plug Surface Mount Dual Row Vertical Stacking 18.00mm Stack Height 100 Circuits
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Center Strip Contacts,Plug 1mm 2 100pin 18mm 16.35mm 250nm gold SMD mount
Conn Board to Board PL 100 POS 1mm Solder ST SMD Tube
Connector, Stacking, Hdr, 100Pos, 2Row
1.0 BTB ST PLG HSG ASSY 100CK STIC PKG
CONNECTOR, STACKING, HDR, 100POS, 2ROW; Product Range: 53408 Series; No. of Contacts: 100Contacts; Gender: Header; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0534081079
  • 534081079