TE Connectivity 5120527-2

Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120527-2.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.86%

CAD Models

Download TE Connectivity 5120527-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity5146888-1
CONN PLUG 64POS SMD GOLD / 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5120534-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5120525-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5120526-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity / AMP120527-2
.4mm, .5mm, .6mm, .8mm, 1mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors

Descriptions

Descriptions of TE Connectivity 5120527-2 provided by its distributors.

Board Stacking Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
AMP - TE CONNECTIVITY - 5120527-2 - STACKING CONNECTOR, PLUG, 84 POSITION, 1MM
STACKING CONNECTOR, PLUG, 84POS, 1MM; Se; STACKING CONNECTOR, PLUG, 84POS, 1MM; Series:FH; Pitch Spacing:1mm; No. of Contacts:84; Gender:Plug; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze
1FHP,84,30A/S,S,N,S10,12,13,15 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 84 Centerline (Pitch): .039 in PCB Mount Header Vertical Board-to-Board 84 | Free Height Plug Connector: Board-Board & Vertical & 84 & 1Mm | Part Number: 5120527-2 | Internal Number: 5120527-2 | .039"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty