Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104655-1

Board To Board Stacking Connector; |Te Connectivity Amp 1-104655-1
$ 12.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104655-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.00%

CAD Models

Download TE Connectivity 1-104655-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-03-31
LTD Date2026-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity6-104655-1
Connector, Header, Smt, 1.27Mm, 100Way; |Te Connectivity Amp 6-104655-1
TE Connectivity / AMP6-104693-0
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity / AMP6-104656-0
Header,Push-Pull Solder pad 100pin 500mA gold Black SMD mount 66.59mm(Length)*7.23mm(height)
Connector, Header, 100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3605042
HIROSE ELECTRICFX2-100P-1.27SVL(71)
CONN PLUG 100POS SMD SOLDER / 100 Position Plug Connector Surface Mount Solder
TE Connectivity / AMP5-104655-8
Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 1-104655-1 provided by its distributors.

Board To Board Stacking Connector; |Te Connectivity Amp 1-104655-1
Conn Shrouded Header HDR 100 POS 1.27mm Solder ST SMD Tube
Header,Push-Pull Solder pad 100pin 500mA gold Black SMD mount
TE; IND DEVICES; CIRCULAR CONNECTORS; 100 50/50 HDR DRST SFMNT .250
Headers&Wire Housings 50/50 HDR SMT 100P
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
100 50/50 HDR DRST SFMNT .250; Product Range:BBD Series; No. of Contacts:100Contacts; Gender:Header; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:4.62mm; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104655-1 .