TE Connectivity / AMP 5767006-3

Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
$ 43.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5767006-3.

IHS

Datasheet6 pages1 year ago

Newark

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5767042-3
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767017-3
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP5767039-3
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder RA Edge Mount Tube
TE Connectivity5767057-3
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP1-767032-7
Conn Mictor SB Connector PL 114 POS Solder ST Thru-Hole Tube
Mezzanine Connector, Ground Plane, Header, 0.635 mm, 2 Rows, 104 Contacts, Surface Mount

Descriptions

Descriptions of TE Connectivity / AMP 5767006-3 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
STACKING CONNECTOR, PLUG, 114POS, 0.64 M; STACKING CONNECTOR, PLUG, 114POS, 0.64 MM; Series:MICTOR; Pitch Spacing:0.64mm; No. of Contacts:114; Gender:Plug; Contact Plating:Gold; Row Pitch:1.52mm; No. of Rows:2; Contact Termination:Through Hole Right Angle
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
MICTOR 114 Position 0.64 mm Dual Row Surface Mount Right Angle Plug Assembly
Board to Board & Mezzanine Connectors MICT,R/APLUG,114,ASY .025,.062
Board Stacking Connector, 117 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Plug
Outer Shroud Contacts,Plug 640¦Ìm 2 114pin 6.38mm 760nm
CONN PLUG 114POS EDGE MNT GOLD
5767006-3, TE CONNECTIVITY/AMP BRAND
MICT,R/APLUG,114,ASY,.025,.062 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Straddle Mount Connector System: Board-to-Board Number of Positions: 114 Centerline (Pitch): .025 in PCB Mount Header Straddle Mount Board-to-Board 114 | PCB Header & Receptacle | Part Number: 5767006-3 | Internal Number: 5767006-3 | .025" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors