Samtec QMS-052-05.75-L-D-A

Mezzanine Connector, Ground Plane, Header, 0.635 mm, 2 Rows, 104 Contacts, Surface Mount
$ 9.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QMS-052-05.75-L-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing6 pages9 years ago

Sager Electronics

Farnell

HQonline

Toby Electronics

Inventory History

3 month trend:
+4.08%

CAD Models

Download Samtec QMS-052-05.75-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip
Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip
Board to Board & Mezzanine Connectors 0.635 mm Q2 Shielded Ground Plane Terminal Strip

Descriptions

Descriptions of Samtec QMS-052-05.75-L-D-A provided by its distributors.

Mezzanine Connector, Ground Plane, Header, 0.635 mm, 2 Rows, 104 Contacts, Surface Mount
SAMTEC QMS-052-05.75-L-D-A. Board-To-Board Connector, High Speed, QMS Series, 104 Contacts, Header, 0.635 mm, Solder, 2 Rows
CONNECTOR, HEADER, 104POS, 2ROW, 0.635MM; Pitch Spacing: 0.635mm; No. of Contacts: 104Contacts; Gender: Header; Product Range: QMS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plate
Header, 0.635Mm, High Speed, 2X52 Position; Mezzanine Connector Type:Header; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:104Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Samtec, Inc. QMS-052-05.75-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QMS-052-05.75-L-D-A.
  • QMS0520575LDA
  • S-QMS-052-05.75-L-D-A