TE Connectivity 5767017-3

Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 99.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767017-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5767017-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-07-31
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2027-01-12
LTD Date2027-04-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5767042-3
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity5767057-3
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP767042-3
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity / AMP767017-3
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Samtec QTS Series Header, 0.64mm Pitch, 100-Pin, Dual Row, Right Angle, Surface Mount

Descriptions

Descriptions of TE Connectivity 5767017-3 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board Stacking Connector, 117 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
MICT,900PLUG,114,ASSY,.025,REC; Product Range:QTH Series; No. of Contacts:114Contacts; Gender:Plug; Pitch Spacing:0.64mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:7.06mm; Contact Plating:Gold
MICT,900PLUG,114,ASSY,.025,REC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 114 Centerline (Pitch): .64 mm PCB Mount Header Vertical Board-to-Board 114 | PCB Header & Receptacle | Part Number: 5767017-3 | Internal Number: 5767017-3 | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767017-3 .