TE Connectivity / AMP 55826-1

12-10 Pre-Insul Sealed Splice Rohs Compliant: Yes |Te Connectivity Amp 55826-1
$ 1.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 55826-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity / AMP 55826-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Perma-Seal Female Quick Disconnect Receptacle for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm
TE Connectivity8-55826-3
Splice Terminal 10-12AWG 45.62mm Tin Loose Piece
Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm
TE Connectivity8-55825-2
Splice Terminal 14-16AWG 40.79mm Tin Loose Piece
TE Connectivity603504-2
Splice Terminal 10-12AWG 41.27mm Tin Loose Piece
TE Connectivity / AMP603502-2
Pre-Insul Sealed Splice 22-16 Rohs Compliant: Yes |Te Connectivity Amp 603502-2

Descriptions

Descriptions of TE Connectivity / AMP 55826-1 provided by its distributors.

12-10 Pre-Insul Sealed Splice Rohs Compliant: Yes |Te Connectivity Amp 55826-1
12-10 AWG Yellow Fully Insulated Seal Closed Barrel Splice Crimp Terminal
Conn Terminal, 12-10 PRE-INSUL SEALED SPLICE
Splices Terminal 10-12AWG Tin Loose Piece
Splices, Butt Splice, 12 – 10 AWG Wire Size, 3 – 6 mm² Wire Size, Sealable, .24 in [6.1 mm] Barrel Inside Diameter, 5180 – 13100 CMA Wire Size, Copper

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors