TE Connectivity 8-55826-3

Butt connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 45.62 mm
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-55826-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-70.61%

CAD Models

Download TE Connectivity 8-55826-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity603504-2
Splice Terminal 10-12AWG 41.27mm Tin Loose Piece
Perma-Seal Female Quick Disconnect Receptacle for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm
TE Connectivity8-55862-5
Ring Tongue Terminal 8AWG 44.27mm 14.99mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 8-55826-3 provided by its distributors.

Butt connectorwith insulation, 3.0-6.0 mm², AWG 12 to 10, yellow, 45.62 mm
Terminal, Butt Splice, Bs, Yellow; Insulator Colour:Yellow; Product Range:-; Wire Size Awg Min:10Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:6Mm²; Insulator Material:Polyolefin; Connector Type:Butt Splice Rohs Compliant: Yes |Te Connectivity Amp 8-55826-3
12-10 PRE-INSUL SEALED SPLICE Splice Type: Butt Splice Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Sealable: Yes Compatible Insulation Diameter Range: .24 in Butt Splice 12 – 10 AWG 3 – 6 mm² | Electrical Wire Splice | Part Number: 8-55826-3 | Internal Number: 8-55826-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty