Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5223004-8

Conn Backplane RCP 240 POS 2mm Solder RA Thru-Hole Tube
$ 19.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5223004-8.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Future Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.752
$ 27.64
Stock
50,454
876
Authorized Distributors
6
3
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
240
240
Number of Rows
5
5
Mount
Edge, Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5536510-4
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
PCB Receptacle, Board-to-Board, 2 mm, 5 Rows, 175 Contacts, Solder, SQW Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of TE Connectivity / AMP 5223004-8 provided by its distributors.

Conn Backplane RCP 240 POS 2mm Solder RA Thru-Hole Tube
High Speed / Modular Connectors FB-5R,ASY,240,SIG REC,SL,2.73
CONN RCPT FUTUREBUS 240P EDGE MT
Z-Pack Connectors FB RCPT 240 POS R/A 5 ROW
Board Connector, 240 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
2mm Centerline Futurebus+ Connectors
5223004-8, TE CONNECTIVITY/AMP BRAND
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Receptacle; No. of Contacts:240; Pitch Spacing:2mm; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:Z-Pack; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors